
SIT9387AE-2B2-33N300.000000G | |
|---|---|
DigiKey Part Number | 1473-SIT9387AE-2B2-33N300.000000GTR-ND - Tape & Reel (TR) 1473-SIT9387AE-2B2-33N300.000000GCT-ND - Cut Tape (CT) 1473-SIT9387AE-2B2-33N300.000000GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT9387AE-2B2-33N300.000000G |
Description | MEMS OSC 300.0000MHZ LVDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300 MHz XO (Standard) LVDS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 85mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,54000 € | 20,54 € |
| 10 | 18,68300 € | 186,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,26372 € | 3.815,93 € |
| Unit Price without VAT: | 20,54000 € |
|---|---|
| Unit Price with VAT: | 24,44260 € |











