
NSC5172A-100M | |
|---|---|
DigiKey Part Number | 644-NSC5172A-100MTR-ND - Tape & Reel (TR) 644-NSC5172A-100MCT-ND - Cut Tape (CT) 644-NSC5172A-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSC5172A-100M |
Description | XTAL OSC XO 100.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) CMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10.5mA | |
Ratings | AEC-Q100, AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 20µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,67700 € | 16,77 € |
| 25 | 1,58560 € | 39,64 € |
| 50 | 1,52020 € | 76,01 € |
| 100 | 1,45720 € | 145,72 € |
| 250 | 1,37816 € | 344,54 € |
| 500 | 1,32122 € | 660,61 € |
| 1.000 | 1,30428 € | 1.304,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,18486 € | 3.554,58 € |
| 6.000 | 1,13605 € | 6.816,30 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |




