



SIT8208AI-GF-18S-25.000000X | |
|---|---|
DigiKey Part Number | 1473-1503-2-ND - Tape & Reel (TR) 1473-1503-1-ND - Cut Tape (CT) 1473-1503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT8208AI-GF-18S-25.000000X |
Description | MEMS OSC XO 25.0000MHZ LVCMOS LV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±10ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 31mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (2.7x2.4) |
Type | Size / Dimension 0.106" L x 0.094" W (2.70mm x 2.40mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 10µA |
Output LVCMOS, LVTTL | Base Product Number |
Voltage - Supply 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,19000 € | 5,19 € |
| 10 | 4,51200 € | 45,12 € |
| 25 | 4,26720 € | 106,68 € |
| 50 | 4,09100 € | 204,55 € |
| 100 | 3,92190 € | 392,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,70936 € | 927,34 € |
| 500 | 3,55650 € | 1.778,25 € |
| 750 | 3,47005 € | 2.602,54 € |
| 1.250 | 3,36422 € | 4.205,27 € |
| 1.750 | 3,29634 € | 5.768,59 € |
| 2.500 | 3,22592 € | 8.064,80 € |
| Unit Price without VAT: | 5,19000 € |
|---|---|
| Unit Price with VAT: | 6,17610 € |




