SIT92112AI-Y is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 1,89313 $
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 1,10000 $
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 1,77760 $
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 2,14680 $
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 1,46420 $
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 2,03668 $
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 2,92000 $
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 2,58000 $
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 1,75972 $
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 2,44772 $
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 3,51000 $
Datasheet
Clock Clock Buffer IC 1:4 200 MHz 8-WFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT92112AI-Y

DigiKey Part Number
1473-SIT92112AI-YTR-ND - Tape & Reel (TR)
1473-SIT92112AI-YCT-ND - Cut Tape (CT)
1473-SIT92112AI-YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIT92112AI-Y
Description
-40C TO 85C, 8PIN, 2020, 1.8V-3.
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Clock Buffer IC 1:4 200 MHz 8-WFDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SiTime
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Clock Buffer
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
No/No
Input
Clock
Output
LVCMOS
Frequency - Max
200 MHz
Voltage - Supply
1.8V ~ 3.3V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN
Supplier Device Package
8-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,62000 $2,62 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,28876 $1.288,76 $
2.0001,19988 $2.399,76 $
5.0001,15544 $5.777,20 $
Manufacturers Standard Package
Unit Price without VAT:2,62000 $
Unit Price with VAT:3,11780 $