SIT92184AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 1,71459 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 1,71460 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 2,98000 €
Datasheet
Clock Clock Buffer IC 1:4 200 MHz 8-WFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT92184AA

DigiKey Part Number
1473-SIT92184AA-ND
Manufacturer
Manufacturer Product Number
SIT92184AA
Description
-40C TO 125C, 8PIN, 2020, 1.8V-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Clock Buffer IC 1:4 200 MHz 8-WFDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output
LVCMOS
Manufacturer
SiTime
Frequency - Max
200 MHz
Series
Voltage - Supply
1.8V ~ 3.3V
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Type
Clock Buffer
Grade
Automotive
Number of Circuits
1
Qualification
AEC-Q100
Ratio - Input:Output
1:4
Package / Case
8-WFDFN
Differential - Input:Output
No/No
Supplier Device Package
8-DFN (2x2)
Input
Clock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT92184AA-TSiTime01473-SIT92184AA-TTR-ND1,71459 €Parametric Equivalent
SIT92184AA-XSiTime01473-SIT92184AA-XTR-ND1,71460 €Parametric Equivalent
SIT92184AA-YSiTime01473-SIT92184AA-YCT-ND2,98000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1001,76720 €176,72 €
Unit Price without VAT:1,76720 €
Unit Price with VAT:2,10297 €