Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SIT92184AA-Y | |
|---|---|
DigiKey Part Number | 1473-SIT92184AA-YTR-ND - Tape & Reel (TR) 1473-SIT92184AA-YCT-ND - Cut Tape (CT) 1473-SIT92184AA-YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT92184AA-Y |
Description | -40C TO 125C, 8PIN, 2020, 1.8V-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:4 200 MHz 8-WFDFN |
Datasheet | Datasheet |
Category | Output LVCMOS |
Manufacturer SiTime | Frequency - Max 200 MHz |
Series | Voltage - Supply 1.8V ~ 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Clock Buffer | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Ratio - Input:Output 1:4 | Package / Case 8-WFDFN |
Differential - Input:Output No/No | Supplier Device Package 8-DFN (2x2) |
Input Clock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT92184AA | SiTime | 0 | 1473-SIT92184AA-ND | 1,76720 € | Parametric Equivalent |
| SIT92184AA-T | SiTime | 0 | 1473-SIT92184AA-TTR-ND | 1,71459 € | Parametric Equivalent |
| SIT92184AA-X | SiTime | 0 | 1473-SIT92184AA-XTR-ND | 1,71460 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 € | 2,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,57430 € | 1.574,30 € |
| 2.000 | 1,49559 € | 2.991,18 € |
| 5.000 | 1,43936 € | 7.196,80 € |
| Unit Price without VAT: | 2,98000 € |
|---|---|
| Unit Price with VAT: | 3,54620 € |


