
SIT3809AI-22-33NZ-100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3809AI-22-33NZ-100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3809AI-22-33NZ-100.000000 |
Description | MEMS OSC VCXO 100.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 100 MHz VCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 36mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,45000 € | 6,45 € |
| 10 | 5,60900 € | 56,09 € |
| 25 | 5,30400 € | 132,60 € |
| 50 | 5,08520 € | 254,26 € |
| 100 | 4,87520 € | 487,52 € |
| 250 | 4,61124 € | 1.152,81 € |
| 500 | 4,42128 € | 2.210,64 € |
| 1.000 | 4,23938 € | 4.239,38 € |
| Unit Price without VAT: | 6,45000 € |
|---|---|
| Unit Price with VAT: | 7,67550 € |











