
2332816-1 | |
|---|---|
DigiKey Part Number | 844-2332816-1-ND |
Manufacturer | |
Manufacturer Product Number | 2332816-1 |
Description | RA PLUG ASSY LEFT END MULTIGIG R |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 56 Connector Plug, Male Blades Board Edge, Through Hole, Right Angle Black VITA 46, Left End |
Datasheet | Datasheet |
EDA/CAD Models | 2332816-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Plug, Male Blades | |
Connector Style | VITA 46, Left End | |
Number of Positions | 56 | |
Number of Positions Loaded | 53 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 7 | |
Number of Columns | 8 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 4 Signal Pairs, 16 Single Signal, 6 Power Groups, 11 Ground, 3 Open | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Black | |
Current Rating (Amps) | 75A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 100V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,08000 € | 78,08 € |
| 10 | 66,36800 € | 663,68 € |
| 25 | 62,21640 € | 1.555,41 € |
| 50 | 59,25000 € | 2.962,50 € |
| 100 | 56,42630 € | 5.642,63 € |
| Unit Price without VAT: | 78,08000 € |
|---|---|
| Unit Price with VAT: | 92,91520 € |











