



3211-40107 | |
|---|---|
DigiKey Part Number | 1678-3211-40107-ND |
Manufacturer | |
Manufacturer Product Number | 3211-40107 |
Description | SMPM MALE PCB SURFACE MOUNT CONN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 25 GHz | |
Number of Ports | 1 | |
Features | Full Detent, Pre-Tinned (J-STD-001) | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyamide-Imide (PAI) | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,01000 € | 61,01 € |
| 10 | 51,86100 € | 518,61 € |
| 25 | 48,61600 € | 1.215,40 € |
| 50 | 46,29780 € | 2.314,89 € |
| 100 | 44,09080 € | 4.409,08 € |
| Unit Price without VAT: | 61,01000 € |
|---|---|
| Unit Price with VAT: | 72,60190 € |









