


SIT1602BI-11-33N-10.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BI-11-33N-10.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-11-33N-10.000000 |
Description | MEMS OSC XO 10.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,63700 € | 6,37 € |
| 25 | 0,60240 € | 15,06 € |
| 50 | 0,57760 € | 28,88 € |
| 100 | 0,55370 € | 55,37 € |
| 250 | 0,52360 € | 130,90 € |
| 500 | 0,50194 € | 250,97 € |
| 1.000 | 0,48118 € | 481,18 € |
| 2.500 | 0,45506 € | 1.137,65 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |











