
LMV641MGX/NOPB | |
|---|---|
DigiKey Part Number | 296-44289-2-ND - Tape & Reel (TR) 296-44289-1-ND - Cut Tape (CT) 296-44289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV641MGX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV641MGX/NOPB Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Current - Supply 158µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 112 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.6V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 10 MHz | Supplier Device Package SC-70-5 |
Current - Input Bias 70 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,52600 € | 15,26 € |
| 25 | 1,39280 € | 34,82 € |
| 100 | 1,24680 € | 124,68 € |
| 250 | 1,17716 € | 294,29 € |
| 500 | 1,14428 € | 572,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,05782 € | 3.173,46 € |
| 6.000 | 1,03693 € | 6.221,58 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |








