GS-065-018-2-L-MR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS0650182LMRXUSA1

DigiKey Part Number
448-GS0650182LMRXUSA1TR-ND - Tape & Reel (TR)
448-GS0650182LMRXUSA1CT-ND - Cut Tape (CT)
448-GS0650182LMRXUSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GS0650182LMRXUSA1
Description
GS-065-018-2-L-MR
Customer Reference
Detailed Description
N-Channel 650 V 18A (Tc) Surface Mount 8-PDFN (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V
Rds On (Max) @ Id, Vgs
110mOhm @ 5.5A, 6V
Vgs(th) (Max) @ Id
2.6V @ 4.8mA
Gate Charge (Qg) (Max) @ Vgs
4 nC @ 6 V
Vgs (Max)
+7V, -10V
Input Capacitance (Ciss) (Max) @ Vds
132 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PDFN (8x8)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 614
Check for Additional Incoming Stock
Last Time Buy Date: 30.09.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,57000 €7,57 €
105,17100 €51,71 €
1004,08730 €408,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2503,45856 €864,64 €
5003,33928 €1.669,64 €
Manufacturers Standard Package
Unit Price without VAT:7,57000 €
Unit Price with VAT:9,00830 €