
AD8602DRMZ-REEL | |
|---|---|
DigiKey Part Number | 505-AD8602DRMZ-REELTR-ND - Tape & Reel (TR) 505-AD8602DRMZ-REELCT-ND - Cut Tape (CT) 505-AD8602DRMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8602DRMZ-REEL |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8602DRMZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 8.4 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 1.3 mV | |
Current - Supply | 750µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,30500 € | 13,05 € |
| 25 | 1,10240 € | 27,56 € |
| 100 | 0,87330 € | 87,33 € |
| 250 | 0,76076 € | 190,19 € |
| 500 | 0,69150 € | 345,75 € |
| 1.000 | 0,63351 € | 633,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,56026 € | 1.680,78 € |
| 6.000 | 0,55061 € | 3.303,66 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |











