New Product
NXS0101GW-Q100H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NXU0101GWH

DigiKey Part Number
1727-NXU0101GWHTR-ND - Tape & Reel (TR)
1727-NXU0101GWHCT-ND - Cut Tape (CT)
1727-NXU0101GWHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NXU0101GWH
Description
IC XLTR VL UNIDIR 6-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 1 Channel 250Mbps 6-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
0.9 V ~ 5.5 V
Voltage - VCCB
0.9 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Push-Pull, Tri-State
Data Rate
250Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Features
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.938
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,16000 €1,60 €
250,14160 €3,54 €
1000,12130 €12,13 €
2500,11176 €27,94 €
5000,10598 €52,99 €
1.0000,10121 €101,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09532 €285,96 €
6.0000,09243 €554,58 €
9.0000,09099 €818,91 €
15.0000,08939 €1.340,85 €
21.0000,08845 €1.857,45 €
30.0000,08755 €2.626,50 €
75.0000,08562 €6.421,50 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €