
IS61WV25616BLL-10TLI-TR | |
|---|---|
DigiKey Part Number | 706-1307-2-ND - Tape & Reel (TR) 706-1307-1-ND - Cut Tape (CT) 706-1307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS61WV25616BLL-10TLI-TR |
Description | IC SRAM 4MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | IS61WV25616BLL-10TLI-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 2.4V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,41000 € | 3,41 € |
| 10 | 3,18400 € | 31,84 € |
| 25 | 3,08960 € | 77,24 € |
| 50 | 3,01820 € | 150,91 € |
| 100 | 2,94710 € | 294,71 € |
| 250 | 2,85340 € | 713,35 € |
| 500 | 2,78312 € | 1.391,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,71366 € | 2.713,66 € |
| 2.000 | 2,64521 € | 5.290,42 € |
| 3.000 | 2,60572 € | 7.817,16 € |
| Unit Price without VAT: | 3,41000 € |
|---|---|
| Unit Price with VAT: | 4,05790 € |











