
ADAPT/QMAM/N-TYPEM | |
|---|---|
DigiKey Part Number | 1679-ADAPT/QMAM/N-TYPEM-ND |
Manufacturer | |
Manufacturer Product Number | ADAPT/QMAM/N-TYPEM |
Description | RF ADAPTOR - QMA MALE TO N-TYPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To QMA Plug, Male Pin |
Datasheet | Datasheet |
Category | Convert To (Adapter End) QMA Plug, Male Pin |
Mfr | Style Straight |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Snap-On, Threaded |
Adapter Type Plug to Plug | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Male to Male | Center Contact Material Brass |
Convert From (Adapter End) N Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,87000 € | 14,87 € |
| 10 | 12,64200 € | 126,42 € |
| 25 | 11,85040 € | 296,26 € |
| 50 | 11,28480 € | 564,24 € |
| 100 | 10,74640 € | 1.074,64 € |
| 250 | 10,07416 € | 2.518,54 € |
| 500 | 9,59390 € | 4.796,95 € |
| Unit Price without VAT: | 14,87000 € |
|---|---|
| Unit Price with VAT: | 17,69530 € |




