
ADAPT/QMAF/N-TYPEF | |
|---|---|
DigiKey Part Number | 1679-ADAPT/QMAF/N-TYPEF-ND |
Manufacturer | |
Manufacturer Product Number | ADAPT/QMAF/N-TYPEF |
Description | RF ADAPTOR - QMA FEMALE TO N-TYP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To QMA Jack, Female Socket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | N Jack, Female Socket | |
Convert To (Adapter End) | QMA Jack, Female Socket | |
Impedance | - | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,34000 € | 10,34 € |
| 10 | 8,78300 € | 87,83 € |
| 25 | 8,23280 € | 205,82 € |
| 50 | 7,83980 € | 391,99 € |
| 100 | 7,46570 € | 746,57 € |
| 250 | 6,99856 € | 1.749,64 € |
| 500 | 6,66484 € | 3.332,42 € |
| 1.000 | 6,34712 € | 6.347,12 € |
| Unit Price without VAT: | 10,34000 € |
|---|---|
| Unit Price with VAT: | 12,30460 € |



