
ADAPT/QMAM/N-TYPEF | |
|---|---|
DigiKey Part Number | 1679-ADAPT/QMAM/N-TYPEF-ND |
Manufacturer | |
Manufacturer Product Number | ADAPT/QMAM/N-TYPEF |
Description | RF ADAPTOR - QMA MALE TO N-TYPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To QMA Plug, Male Pin |
Datasheet | Datasheet |
Category | Convert To (Adapter End) QMA Plug, Male Pin |
Mfr | Style Straight |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Snap-On, Threaded |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Brass |
Convert From (Adapter End) N Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,55000 € | 12,55 € |
| 10 | 10,66900 € | 106,69 € |
| 25 | 10,00040 € | 250,01 € |
| 50 | 9,52300 € | 476,15 € |
| 100 | 9,06850 € | 906,85 € |
| 250 | 8,50112 € | 2.125,28 € |
| 500 | 8,09580 € | 4.047,90 € |
| 1.000 | 7,70988 € | 7.709,88 € |
| Unit Price without VAT: | 12,55000 € |
|---|---|
| Unit Price with VAT: | 14,93450 € |




