
ADAPT/QMAM/N-TYPEF/RA | |
|---|---|
DigiKey Part Number | 1679-ADAPT/QMAM/N-TYPEF/RA-ND |
Manufacturer | |
Manufacturer Product Number | ADAPT/QMAM/N-TYPEF/RA |
Description | RF ADAPTOR - QMA MALE TO RIGHT A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To QMA Plug, Male Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | N Jack, Female Socket | |
Convert To (Adapter End) | QMA Plug, Male Pin | |
Impedance | - | |
Style | Right Angle | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,69000 € | 20,69 € |
| 10 | 17,58600 € | 175,86 € |
| 25 | 16,48480 € | 412,12 € |
| 50 | 15,69820 € | 784,91 € |
| 100 | 14,94940 € | 1.494,94 € |
| 250 | 14,01444 € | 3.503,61 € |
| 500 | 13,34640 € | 6.673,20 € |
| Unit Price without VAT: | 20,69000 € |
|---|---|
| Unit Price with VAT: | 24,62110 € |


