
ADAPT/QMAF/N-TYPEM | |
|---|---|
DigiKey Part Number | 1679-ADAPT/QMAF/N-TYPEM-ND |
Manufacturer | |
Manufacturer Product Number | ADAPT/QMAF/N-TYPEM |
Description | RF ADAPTOR - QMA FEMALE TO N-TYP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To QMA Jack, Female Socket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | N Plug, Male Pin | |
Convert To (Adapter End) | QMA Jack, Female Socket | |
Impedance | - | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,59000 € | 11,59 € |
| 10 | 9,85300 € | 98,53 € |
| 25 | 9,23560 € | 230,89 € |
| 50 | 8,79460 € | 439,73 € |
| 100 | 8,37490 € | 837,49 € |
| 250 | 7,85096 € | 1.962,74 € |
| 500 | 7,47662 € | 3.738,31 € |
| 1.000 | 7,12022 € | 7.120,22 € |
| Unit Price without VAT: | 11,59000 € |
|---|---|
| Unit Price with VAT: | 13,79210 € |


