
PC845XJ0000F | |
|---|---|
DigiKey Part Number | 425-2595-5-ND |
Manufacturer | |
Manufacturer Product Number | PC845XJ0000F |
Description | OPTOISOLATOR 5KV 4CH DARL 16-DIP |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 4 Channel 16-DIP |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 35V |
Manufacturer Sharp Microelectronics | Current - Output / Channel 80mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Obsolete | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 4 | Vce Saturation (Max) 1V |
Voltage - Isolation 5000Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 600% @ 1mA | Mounting Type Through Hole |
Rise / Fall Time (Typ) 60µs, 53µs | Package / Case 16-DIP (0.300", 7.62mm) |
Input Type DC | Supplier Device Package 16-DIP |
Output Type Darlington |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISP845-1 | Isocom Components 2004 LTD | 0 | 58-ISP845-1-ND | 0,84460 € | Similar |
| ISP845-3 | Isocom Components 2004 LTD | 0 | 58-ISP845-3-ND | 0,84460 € | Similar |
| ISP845X | Isocom Components 2004 LTD | 517 | ISP845X-ND | 1,94000 € | Similar |
| LTV-845 | LITEON | 20.523 | 160-2041-5-ND | 1,58000 € | Similar |
| LTV-847 | LITEON | 6.799 | 160-1370-5-ND | 1,54000 € | Similar |




