
LTV-845 | |
|---|---|
DigiKey Part Number | 160-2041-5-ND |
Manufacturer | |
Manufacturer Product Number | LTV-845 |
Description | OPTOISOLATOR 5KV 4CH DARL 16-DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 4 Channel 16-DIP |
Datasheet | Datasheet |
Category | Output Type Darlington |
Manufacturer Lite-On Inc. | Voltage - Output (Max) 35V |
Series | Current - Output / Channel 80mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 4 | Vce Saturation (Max) 1V |
Voltage - Isolation 5000Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 600% @ 1mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 7500% @ 1mA | Package / Case 16-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 60µs, 53µs | Supplier Device Package 16-DIP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISP845X | Isocom Components 2004 LTD | 517 | ISP845X-ND | 1,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 25 | 0,99680 € | 24,92 € |
| 100 | 0,85080 € | 85,08 € |
| 500 | 0,73094 € | 365,47 € |
| 1.000 | 0,69182 € | 691,82 € |
| 2.000 | 0,65867 € | 1.317,34 € |
| 5.000 | 0,62251 € | 3.112,55 € |
| 10.000 | 0,60002 € | 6.000,20 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |








