
ISP845X | |
|---|---|
DigiKey Part Number | ISP845X-ND |
Manufacturer | |
Manufacturer Product Number | ISP845X |
Description | OPTOISOLATOR 5.3KV 4CH DARL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5300Vrms 4 Channel |
Datasheet | Datasheet |
Category | Output Type Darlington |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 35V |
Packaging Tube | Current - Output / Channel 80mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 4 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 1V |
Current Transfer Ratio (Min) 600% @ 1mA | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Max) 7500% @ 1mA | Mounting Type Through Hole |
Rise / Fall Time (Typ) 60µs, 53µs | Package / Case 16-DIP (0.300", 7.62mm) |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 25 | 1,24520 € | 31,13 € |
| 100 | 1,06940 € | 106,94 € |
| 500 | 0,92538 € | 462,69 € |
| 1.000 | 0,87839 € | 878,39 € |
| 2.000 | 0,83860 € | 1.677,20 € |
| 5.000 | 0,79522 € | 3.976,10 € |
| 10.000 | 0,76824 € | 7.682,40 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |


