


ISP845-1 | |
|---|---|
DigiKey Part Number | 58-ISP845-1-ND |
Manufacturer | |
Manufacturer Product Number | ISP845-1 |
Description | OPTOISOLTR 5.3KV 4CH DARL 16-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5300Vrms 4 Channel 16-DIP |
Datasheet | Datasheet |
Category | Output Type Darlington |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 70V |
Series | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Tube | Current - DC Forward (If) (Max) 50 mA |
Part Status Active | Vce Saturation (Max) 1V |
Number of Channels 4 | Operating Temperature -30°C ~ 100°C |
Voltage - Isolation 5300Vrms | Mounting Type Through Hole |
Current Transfer Ratio (Min) 800% @ 1mA | Package / Case 16-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 60µs, 53µs | Supplier Device Package 16-DIP |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,84460 € | 844,60 € |
| Unit Price without VAT: | 0,84460 € |
|---|---|
| Unit Price with VAT: | 1,00507 € |

