Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PC457L0NIP | |
|---|---|
DigiKey Part Number | 425-1527-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PC457L0NIP |
Description | OPTOISO 3.75KV 1CH TRANS 5-MFP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 5-MFP |
Datasheet | Datasheet |
Category | Input Type DC |
Manufacturer Sharp Microelectronics | Output Type Transistor |
Series | Voltage - Output (Max) 20V |
Packaging Tape & Reel (TR) | Current - Output / Channel 8mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.7V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 85°C |
Current Transfer Ratio (Min) 19% @ 16mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 50% @ 16mA | Package / Case 6-SOIC (0.173", 4.40mm Width), 5 Leads |
Turn On / Turn Off Time (Typ) 200ns, 400ns | Supplier Device Package 5-MFP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PC457L0NIP0F | SHARP/Socle Technology | 5.908 | 1855-1036-1-ND | 2,11000 € | Direct |
| ACPL-M43T | Broadcom Limited | 0 | ACPL-M43T-ND | 4,22758 € | Similar |
| ACPL-M43T-000E | Broadcom Limited | 6.547 | 516-2256-5-ND | 3,56000 € | Similar |
| ACPL-M43T-500 | Broadcom Limited | 0 | ACPL-M43T-500-ND | 4,26160 € | Similar |
| ACPL-M43T-500E | Broadcom Limited | 3.522 | 516-2237-1-ND | 3,43000 € | Similar |




