Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PC410L0NIP0F | |
|---|---|
DigiKey Part Number | 425-2141-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PC410L0NIP0F |
Description | OPTOISO 3.75KV OPEN COLL 5-SOP |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 3750Vrms 1 Channel 10kV/µs CMTI 5-SOP |
Datasheet | Datasheet |
EDA/CAD Models | PC410L0NIP0F Models |
Category | Data Rate 10Mbps |
Manufacturer Sharp Microelectronics | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Series | Rise / Fall Time (Typ) 20ns, 10ns |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.6V |
Part Status Obsolete | Current - DC Forward (If) (Max) 20mA |
Number of Channels 1 | Voltage - Supply 4.5V ~ 5.5V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 85°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 10kV/µs | Package / Case 6-SOIC (0.173", 4.40mm Width), 5 Leads |
Input Type DC | Supplier Device Package 5-SOP |
Output Type Open Collector | Base Product Number |
Current - Output / Channel 50 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPL-M46T-000E | Broadcom Limited | 7.533 | 516-3291-5-ND | 4,21000 € | Similar |
| ACPL-M46T-500E | Broadcom Limited | 4.009 | 516-4130-1-ND | 4,26000 € | Similar |
| ACPL-M46U-000E | Broadcom Limited | 5.450 | 516-3928-5-ND | 4,03000 € | Similar |
| HCPL-M456-000E | Broadcom Limited | 542 | 516-2391-5-ND | 2,89000 € | Similar |
| HCPL-M456-500E | Broadcom Limited | 5.787 | 516-4065-1-ND | 2,95000 € | Similar |


