
ACPL-M46T-500E | |
|---|---|
DigiKey Part Number | 516-4130-2-ND - Tape & Reel (TR) 516-4130-1-ND - Cut Tape (CT) 516-4130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-M46T-500E |
Description | OPTOISOLTR 4KV OPEN COLL 5-SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Open Collector, Schottky Clamped 4000Vrms 1 Channel 15kV/µs CMTI 5-SO |
Datasheet | Datasheet |
Category | Propagation Delay tpLH / tpHL (Max) 550ns, 550ns |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 1.5V |
Series | Current - DC Forward (If) (Max) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 30V |
Part Status Active | Grade Automotive |
Number of Channels 1 | Qualification AEC-Q100 |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 4000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 15kV/µs | Package / Case 6-SOIC (0.173", 4.40mm Width), 5 Leads |
Input Type DC | Supplier Device Package 5-SO |
Output Type Open Collector, Schottky Clamped | Base Product Number |
Current - Output / Channel 15 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPL-M46T-000E | Broadcom Limited | 7.533 | 516-3291-5-ND | 4,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,26000 € | 4,26 € |
| 10 | 3,16000 € | 31,60 € |
| 100 | 2,51420 € | 251,42 € |
| 500 | 2,23128 € | 1.115,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,09221 € | 3.138,32 € |
| 3.000 | 2,02167 € | 6.065,01 € |
| Unit Price without VAT: | 4,26000 € |
|---|---|
| Unit Price with VAT: | 5,06940 € |


