
HCPL-M456-500E | |
|---|---|
DigiKey Part Number | 516-4065-2-ND - Tape & Reel (TR) 516-4065-1-ND - Cut Tape (CT) 516-4065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-M456-500E |
Description | OPTOISOLTR 3.75KV OPEN COLL 5-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Open Collector, Schottky Clamped 3750Vrms 1 Channel 15kV/µs CMTI 5-SO |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-M456-500E Models |
Category | Current - Output / Channel 15 mA |
Manufacturer Broadcom Limited | Propagation Delay tpLH / tpHL (Max) 550ns, 400ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.5V |
Part Status Active | Current - DC Forward (If) (Max) 25mA |
Number of Channels 1 | Voltage - Supply 4.5V ~ 30V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 15kV/µs | Package / Case 6-SOIC (0.173", 4.40mm Width), 5 Leads |
Input Type DC | Supplier Device Package 5-SO |
Output Type Open Collector, Schottky Clamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 10 | 2,13700 € | 21,37 € |
| 100 | 1,67050 € | 167,05 € |
| 500 | 1,46550 € | 732,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,36456 € | 2.046,84 € |
| 3.000 | 1,31334 € | 3.940,02 € |
| 4.500 | 1,28713 € | 5.792,09 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,47480 € |

