Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 3750Vrms 1 Channel 10kV/µs (Typ) CMTI 5-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-M600-500E

DigiKey Part Number
516-3007-2-ND - Tape & Reel (TR)
516-3007-1-ND - Cut Tape (CT)
516-3007-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCPL-M600-500E
Description
OPTOISOLTR 3.75KV OPEN COLL 5-SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 3750Vrms 1 Channel 10kV/µs (Typ) CMTI 5-SO
Datasheet
 Datasheet
EDA/CAD Models
HCPL-M600-500E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
10MBd
Manufacturer
Broadcom Limited
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rise / Fall Time (Typ)
24ns, 10ns
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.5V
Number of Channels
1
Current - DC Forward (If) (Max)
20mA
Inputs - Side 1/Side 2
1/0
Voltage - Supply
4.5V ~ 5.5V
Voltage - Isolation
3750Vrms
Operating Temperature
-40°C ~ 85°C
Common Mode Transient Immunity (Min)
10kV/µs (Typ)
Mounting Type
Surface Mount
Input Type
DC
Package / Case
6-SOIC (0.173", 4.40mm Width), 5 Leads
Output Type
Open Collector, Schottky Clamped
Supplier Device Package
5-SO
Current - Output / Channel
50 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 491
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,79000 €2,79 €
102,03500 €20,35 €
1001,58610 €158,61 €
5001,38898 €694,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5001,29191 €1.937,86 €
3.0001,24264 €3.727,92 €
4.5001,21743 €5.478,44 €
Manufacturers Standard Package
Unit Price without VAT:2,79000 €
Unit Price with VAT:3,32010 €