
RSS-TA1A125ZP | |
|---|---|
DigiKey Part Number | 4106-RSS-TA1A125ZP-ND |
Manufacturer | |
Manufacturer Product Number | RSS-TA1A125ZP |
Description | TRIAC OUTPUT SWITCHING DEVICE, A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 90 ~ 280VAC | |
Voltage - Load | 24 V ~ 330 V | |
Load Current | 25 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | CE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,24000 € | 10,24 € |
| 10 | 9,12800 € | 91,28 € |
| 25 | 8,71640 € | 217,91 € |
| 50 | 8,41740 € | 420,87 € |
| 100 | 8,12850 € | 812,85 € |
| 250 | 7,76140 € | 1.940,35 € |
| 500 | 7,49456 € | 3.747,28 € |
| 1.000 | 7,23671 € | 7.236,71 € |
| Unit Price without VAT: | 10,24000 € |
|---|---|
| Unit Price with VAT: | 12,18560 € |










