
SSP1A110BDE | |
|---|---|
DigiKey Part Number | 4008-SSP1A110BDE-ND |
Manufacturer | |
Manufacturer Product Number | SSP1A110BDE |
Description | SOLID STATE RELAY, EASY HARMONY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
EDA/CAD Models | SSP1A110BDE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 24 V ~ 480 V | |
Load Current | 10 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | CE, TUV, UKCA, UL | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,39000 € | 14,39 € |
| 16 | 12,51375 € | 200,22 € |
| 32 | 12,08469 € | 386,71 € |
| 56 | 11,74857 € | 657,92 € |
| 104 | 11,38750 € | 1.184,30 € |
| 256 | 10,88141 € | 2.785,64 € |
| 504 | 10,51544 € | 5.299,78 € |
| Unit Price without VAT: | 14,39000 € |
|---|---|
| Unit Price with VAT: | 17,12410 € |










