
RSS-TA1A240ZP | |
|---|---|
DigiKey Part Number | 4106-RSS-TA1A240ZP-ND |
Manufacturer | |
Manufacturer Product Number | RSS-TA1A240ZP |
Description | TRIAC OUTPUT SWITCHING DEVICE, A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 90 ~ 280VAC | |
Voltage - Load | 48 V ~ 480 V | |
Load Current | 40 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | CE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,83000 € | 12,83 € |
| 10 | 11,42700 € | 114,27 € |
| 25 | 10,91160 € | 272,79 € |
| 50 | 10,53700 € | 526,85 € |
| 100 | 10,17520 € | 1.017,52 € |
| 250 | 9,71560 € | 2.428,90 € |
| 500 | 9,38140 € | 4.690,70 € |
| Unit Price without VAT: | 12,83000 € |
|---|---|
| Unit Price with VAT: | 15,26770 € |


