RSS-SD1A2125ZPL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSS-SD1A2125ZPL

DigiKey Part Number
4106-RSS-SD1A2125ZPL-ND
Manufacturer
Manufacturer Product Number
RSS-SD1A2125ZPL
Description
BACK TO BACK SCR OUTPUT SWITCHIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
4 ~ 32VDC
Voltage - Load
48 V ~ 480 V
Load Current
125 A
Termination Style
Screw Terminal
Operating Temperature
-30°C ~ 80°C
Package / Case
-
Supplier Device Package
-
Approval Agency
CE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
153,70000 €53,70 €
1047,82400 €478,24 €
2545,66360 €1.141,59 €
5044,09320 €2.204,66 €
10043,80040 €4.380,04 €
Manufacturers Standard Package
Unit Price without VAT:53,70000 €
Unit Price with VAT:63,90300 €