Monocrystalline Solar Cell 2 W 8.2 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

313070003

DigiKey Part Number
1597-1416-ND
Manufacturer
Manufacturer Product Number
313070003
Description
MONOCRYSTALIN SOLAR CELL 2W 8.2V
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Monocrystalline Solar Cell 2 W 8.2 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Active
Power (Watts) - Max
2 W
Current @ Pmpp
360 mA
Voltage @ Pmpp
5.5 V
Type
Monocrystalline
Voltage - Open Circuit
8.2 V
Operating Temperature
-
Package / Case
Cells
Size / Dimension
7.087" L x 3.150" W x 0.098" H (180.00mm x 80.00mm x 2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,31000 €21,31 €
Manufacturers Standard Package
Unit Price without VAT:21,31000 €
Unit Price with VAT:25,35890 €