Similar
Similar
Similar
Similar
Similar
Similar

PFLR.550 | |
|---|---|
DigiKey Part Number | PFLR.550-ND |
Manufacturer | |
Manufacturer Product Number | PFLR.550 |
Description | PTC RESET FUSE 10V 5.5A STRAP |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 10V 5.5 A Ih User Defined Strap |
Datasheet | Datasheet |
Category | Current - Max 100 A |
Manufacturer SCHURTER Inc. | Time to Trip 5 s |
Series | Resistance - Initial (Ri) (Min) 9 mOhms |
Packaging Bulk | Resistance - Post Trip (R1) (Max) 22 mOhms |
Part Status Obsolete | Operating Temperature -45°C ~ 85°C |
Type Polymeric | Mounting Type User Defined |
Voltage - Max 10V | Package / Case Strap |
Current - Hold (Ih) (Max) 5.5 A | Size / Dimension 1.417" L x 0.283" W (36.00mm x 7.20mm) |
Current - Trip (It) 10.5 A | Approval Agency CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-LR550 | Bourns Inc. | 1.956 | MF-LR550-ND | 0,93000 € | Similar |
| MF-LR600 | Bourns Inc. | 0 | MF-LR600-ND | 0,36589 € | Similar |
| MF-LR730 | Bourns Inc. | 0 | MF-LR730-ND | 0,42491 € | Similar |
| MF-SVS170-0 | Bourns Inc. | 0 | MF-SVS170-0-ND | 0,25237 € | Similar |
| MF-SVS170N-0 | Bourns Inc. | 0 | MF-SVS170N-0-ND | 0,27641 € | Similar |





