


MF-LR730 | |
|---|---|
DigiKey Part Number | MF-LR730-ND |
Manufacturer | |
Manufacturer Product Number | MF-LR730 |
Description | PTC RESET FUSE 10V 7.3A STRAP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 10V 7.3 A Ih User Defined Strap |
Datasheet | Datasheet |
Category | Time to Trip 5 s |
Manufacturer Bourns Inc. | Resistance - Initial (Ri) (Min) 6 mOhms |
Series | Resistance - Post Trip (R1) (Max) 15 mOhms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type User Defined |
Type Polymeric | Package / Case Strap |
Voltage - Max 10V | Size / Dimension 1.163" L x 0.569" W (29.55mm x 14.45mm) |
Current - Hold (Ih) (Max) 7.3 A | Thickness (Max) 0.039" (1.00mm) |
Current - Trip (It) 14.1 A | Approval Agency cURus, TUV |
Current - Max 100 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LR4-730F | Littelfuse Inc. | 39.500 | LR4-730F-ND | 1,36000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42491 € | 849,82 € |
| Unit Price without VAT: | 0,42491 € |
|---|---|
| Unit Price with VAT: | 0,50564 € |


