


MF-LR550 | |
|---|---|
DigiKey Part Number | MF-LR550-ND |
Manufacturer | |
Manufacturer Product Number | MF-LR550 |
Description | PTC RESET FUSE 10V 5.5A STRAP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 10V 5.5 A Ih User Defined Strap |
Datasheet | Datasheet |
EDA/CAD Models | MF-LR550 Models |
Category | Time to Trip 5 s |
Manufacturer Bourns Inc. | Resistance - Initial (Ri) (Min) 9 mOhms |
Series | Resistance - Post Trip (R1) (Max) 22 mOhms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type User Defined |
Type Polymeric | Package / Case Strap |
Voltage - Max 10V | Size / Dimension 1.417" L x 0.283" W (36.00mm x 7.20mm) |
Current - Hold (Ih) (Max) 5.5 A | Thickness (Max) 0.039" (1.00mm) |
Current - Trip (It) 10.5 A | Approval Agency cURus, TUV |
Current - Max 100 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 5 | 0,77400 € | 3,87 € |
| 10 | 0,71300 € | 7,13 € |
| 50 | 0,59180 € | 29,59 € |
| 100 | 0,54610 € | 54,61 € |
| 250 | 0,49084 € | 122,71 € |
| 500 | 0,45266 € | 226,33 € |
| 1.000 | 0,41728 € | 417,28 € |
| 5.000 | 0,34477 € | 1.723,85 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

