MF-LR600 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 5.195
Unit Price: 1,24000 €
Datasheet
Polymeric PTC Resettable Fuse 10V 6 A Ih User Defined Strap
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 10V 6 A Ih User Defined Strap
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-LR600

DigiKey Part Number
MF-LR600-ND
Manufacturer
Manufacturer Product Number
MF-LR600
Description
PTC RESET FUSE 10V 6A STRAP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 10V 6 A Ih User Defined Strap
Datasheet
 Datasheet
EDA/CAD Models
MF-LR600 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
5 s
Manufacturer
Bourns Inc.
Resistance - Initial (Ri) (Min)
7 mOhms
Series
Resistance - Post Trip (R1) (Max)
19 mOhms
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
User Defined
Type
Polymeric
Package / Case
Strap
Voltage - Max
10V
Size / Dimension
0.984" L x 0.587" W (25.00mm x 14.90mm)
Current - Hold (Ih) (Max)
6 A
Thickness (Max)
0.039" (1.00mm)
Current - Trip (It)
11.7 A
Approval Agency
cURus, TUV
Current - Max
100 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LR4-600FLittelfuse Inc.5.195LR4-600F-ND1,24000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,36589 €731,78 €
Unit Price without VAT:0,36589 €
Unit Price with VAT:0,43541 €