
6051.2043 | |
|---|---|
DigiKey Part Number | 486-1596-ND |
Manufacturer | |
Manufacturer Product Number | 6051.2043 |
Description | CORD CEE 7/7 - IEC 320-C19 6.56' |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black CEE 7/7 To IEC 320-C19 H05VV-F3G1.5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | CEE 7/7 | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F3G1.5 | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | VDE | |
Approved Countries | Germany | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 16A | |
Operating Temperature | -25°C ~ 70°C | |
Features | V-Lock | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,48000 € | 14,48 € |
| 10 | 12,30300 € | 123,03 € |
| 40 | 11,15650 € | 446,26 € |
| 80 | 10,62400 € | 849,92 € |
| 120 | 10,32458 € | 1.238,95 € |
| 280 | 9,72589 € | 2.723,25 € |
| 520 | 9,31071 € | 4.841,57 € |
| Unit Price without VAT: | 14,48000 € |
|---|---|
| Unit Price with VAT: | 17,23120 € |









