
6051.2103 | |
|---|---|
DigiKey Part Number | 486-4948-ND |
Manufacturer | |
Manufacturer Product Number | 6051.2103 |
Description | CRD CEE 7/7 RA - IEC320-C19 9.8' |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord Black CEE 7/7, Right Angle To IEC 320-C19 H05VV-F3G1.5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | CEE 7/7, Right Angle | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F3G1.5 | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 9.84' (3.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 16A | |
Operating Temperature | -25°C ~ 70°C | |
Features | V-Lock | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,77000 € | 20,77 € |
| 10 | 17,65400 € | 176,54 € |
| 30 | 16,33700 € | 490,11 € |
| 60 | 15,55733 € | 933,44 € |
| 120 | 14,81533 € | 1.777,84 € |
| 270 | 13,99233 € | 3.777,93 € |
| 510 | 13,37914 € | 6.823,36 € |
| Unit Price without VAT: | 20,77000 € |
|---|---|
| Unit Price with VAT: | 24,71630 € |



