23144172M57032LSZH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23144172M57032LSZH

DigiKey Part Number
1939-23144172M57032LSZH-ND
Manufacturer
Manufacturer Product Number
23144172M57032LSZH
Description
EURO CORD LSZH IEC320 C19
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8.20' (2.50m) Power Cord Black CEE 7/7 To IEC 320-C19 H05RR-F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
CEE 7/7
2nd Connector
IEC 320-C19
Number of Conductors
3
Cord Type
H05RR-F
Wire Gauge
16 AWG
Shielding
Unshielded
Length
8.20' (2.50m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
250V
Current Rating (Amps)
16A
Operating Temperature
70°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,99000 €14,99 €
1012,73200 €127,32 €
2511,93440 €298,36 €
5011,36480 €568,24 €
10010,82250 €1.082,25 €
25010,14544 €2.536,36 €
5009,66178 €4.830,89 €
Manufacturers Standard Package
Unit Price without VAT:14,99000 €
Unit Price with VAT:17,83810 €