6009.5195
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6009.5195

DigiKey Part Number
486-1964-ND
Manufacturer
Manufacturer Product Number
6009.5195
Description
CORD 14AWG 5-15P - 320-C19 8.2'
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
8.20' (2.50m) Power Cord Black NEMA 5-15P To IEC 320-C19 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C19
Number of Conductors
3
Cord Type
SJT
Wire Gauge
14 AWG
Shielding
-
Length
8.20' (2.50m)
Approval Agency Marking
CSA, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
15A
Operating Temperature
-40°C ~ 60°C
Features
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 315
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,79000 €26,79 €
1022,77100 €227,71 €
2521,34520 €533,63 €
5020,32660 €1.016,33 €
10019,35720 €1.935,72 €
25018,14668 €4.536,67 €
Manufacturers Standard Package
Unit Price without VAT:26,79000 €
Unit Price with VAT:31,88010 €