6051.2043
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6051.2123

DigiKey Part Number
486-4886-ND
Manufacturer
Manufacturer Product Number
6051.2123
Description
CRD CEE7/VII - IEC320-C19 19.69'
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
19.69' (6.00m) Power Cord Black CEE 7/7 To IEC 320-C19 H05VV-F3G1.5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
CEE 7/7
2nd Connector
IEC 320-C19
Number of Conductors
3
Cord Type
H05VV-F3G1.5
Wire Gauge
16 AWG
Shielding
Unshielded
Length
19.69' (6.00m)
Approval Agency Marking
KEMA, VDE
Approved Countries
Germany, Netherlands
Color
Black
Voltage Rating
250VAC
Current Rating (Amps)
16A
Operating Temperature
-25°C ~ 70°C
Features
V-Lock
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,62000 €29,62 €
2023,97650 €479,53 €
4022,83275 €913,31 €
6022,18917 €1.331,35 €
10021,40430 €2.140,43 €
26020,01054 €5.202,74 €
Manufacturers Standard Package
Unit Price without VAT:29,62000 €
Unit Price with VAT:35,24780 €