
6051.2141 | |
|---|---|
DigiKey Part Number | 486-4970-ND |
Manufacturer | |
Manufacturer Product Number | 6051.2141 |
Description | CORD 14AWG 5-15P - C19 19.69' |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 19.69' (6.00m) Power Cord Black NEMA 5-15P To IEC 320-C19 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 19.69' (6.00m) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 15A | |
Operating Temperature | -25°C ~ 70°C | |
Features | V-Lock | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,45000 € | 35,45 € |
| 15 | 29,28267 € | 439,24 € |
| 30 | 27,88567 € | 836,57 € |
| 60 | 26,55567 € | 1.593,34 € |
| 105 | 25,52848 € | 2.680,49 € |
| 255 | 23,98145 € | 6.115,27 € |
| Unit Price without VAT: | 35,45000 € |
|---|---|
| Unit Price with VAT: | 42,18550 € |











