
6051.2037 | |
|---|---|
DigiKey Part Number | 486-1594-ND |
Manufacturer | |
Manufacturer Product Number | 6051.2037 |
Description | CORD IEC320-C14 - IEC320-C13 2' |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.00' (609.6mm) Power Cord Black IEC 320-C14 To IEC 320-C13 H05VV-F3G0.75 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F3G0.75 | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 2.00' (609.6mm) | |
Approval Agency Marking | CCC, CSA, UL, VDE | |
Approved Countries | Canada, China, Germany, United States | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -25°C ~ 70°C | |
Features | V-Lock | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,71000 € | 8,71 € |
| 10 | 7,39600 € | 73,96 € |
| 25 | 6,93240 € | 173,31 € |
| 50 | 6,60140 € | 330,07 € |
| 120 | 6,20600 € | 744,72 € |
| 360 | 5,74333 € | 2.067,60 € |
| 600 | 5,54023 € | 3.324,14 € |
| 1.080 | 5,31545 € | 5.740,69 € |
| Unit Price without VAT: | 8,71000 € |
|---|---|
| Unit Price with VAT: | 10,36490 € |











