6051.2027
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6051.2027

DigiKey Part Number
486-1590-ND
Manufacturer
Manufacturer Product Number
6051.2027
Description
CORD IEC320-C14 - IEC320-C13 4'
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
4.00' (1.22m) Power Cord Black IEC 320-C14 To IEC 320-C13 H05VV-F3G0.75
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C14
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
H05VV-F3G0.75
Wire Gauge
18 AWG
Shielding
Unshielded
Length
4.00' (1.22m)
Approval Agency Marking
CCC, CSA, UL, VDE
Approved Countries
Canada, China, Germany, United States
Color
Black
Voltage Rating
250VAC
Current Rating (Amps)
10A
Operating Temperature
-25°C ~ 70°C
Features
V-Lock
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.049
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,30000 €10,30 €
108,76000 €87,60 €
258,21080 €205,27 €
507,81880 €390,94 €
1007,44560 €744,56 €
3006,89053 €2.067,16 €
5006,64686 €3.323,43 €
1.0006,33001 €6.330,01 €
Manufacturers Standard Package
Unit Price without VAT:10,30000 €
Unit Price with VAT:12,25700 €