
6051.2067 | |
|---|---|
DigiKey Part Number | 486-1604-ND |
Manufacturer | |
Manufacturer Product Number | 6051.2067 |
Description | CORD IEC320-C14 - 320-C13 4.92' |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.92' (1.50m) Power Cord Black IEC 320-C14 To IEC 320-C13 H05VV-F3G0.75 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F3G0.75 | |
Wire Gauge | 17 AWG | |
Shielding | Unshielded | |
Length | 4.92' (1.50m) | |
Approval Agency Marking | CCC, CSA, UL, VDE | |
Approved Countries | Canada, China, Germany, United States | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -25°C ~ 70°C | |
Features | V-Lock | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,85000 € | 10,85 € |
| 10 | 9,21800 € | 92,18 € |
| 25 | 8,64080 € | 216,02 € |
| 70 | 8,03543 € | 562,48 € |
| 140 | 7,65186 € | 1.071,26 € |
| 280 | 7,28693 € | 2.040,34 € |
| 560 | 6,93954 € | 3.886,14 € |
| 1.050 | 6,63884 € | 6.970,78 € |
| Unit Price without VAT: | 10,85000 € |
|---|---|
| Unit Price with VAT: | 12,91150 € |









