
6051.2061 | |
|---|---|
DigiKey Part Number | 486-1602-ND |
Manufacturer | |
Manufacturer Product Number | 6051.2061 |
Description | CORD 18AWG 5-15P - 320-C13 4.92' |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.92' (1.50m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 4.92' (1.50m) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -25°C ~ 70°C | |
Features | V-Lock | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,36000 € | 9,36 € |
| 10 | 7,95700 € | 79,57 € |
| 25 | 7,45840 € | 186,46 € |
| 70 | 6,93557 € | 485,49 € |
| 140 | 6,60471 € | 924,66 € |
| 280 | 6,28964 € | 1.761,10 € |
| 560 | 5,98977 € | 3.354,27 € |
| 1.050 | 5,73019 € | 6.016,70 € |
| Unit Price without VAT: | 9,36000 € |
|---|---|
| Unit Price with VAT: | 11,13840 € |
















