
5500.2658.09 | |
---|---|
DigiKey Part Number | 486-6281-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2658.09 |
Description | LINE FILTER 125V/250VAC 60A CHAS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 60 A 125V, 250V 50/60Hz Single Stage Threaded Post (M6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 125V, 250V | |
Current | 60 A | |
Frequency - Operating | 50/60Hz | |
Applications | Medical | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M6) | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 94,94000 € | 94,94 € |
10 | 77,47600 € | 774,76 € |
25 | 71,44720 € | 1.786,18 € |
50 | 71,32500 € | 3.566,25 € |
Unit Price without VAT: | 94,94000 € |
---|---|
Unit Price with VAT: | 112,97860 € |