
FMBD-B92C-6412 | |
---|---|
DigiKey Part Number | 486-4491-ND |
Manufacturer | |
Manufacturer Product Number | FMBD-B92C-6412 |
Description | LINE FILTER 300V/520VAC 64A CHAS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 64 A 300V, 520V 50/60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | FMBD-B92C-6412 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Three Phase (Wye) | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 300V, 520V | |
Current | 64 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | L1 - 700µH, L2 - 7.5mH | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 350,10000 € | 350,10 € |
10 | 308,42200 € | 3.084,22 € |
Unit Price without VAT: | 350,10000 € |
---|---|
Unit Price with VAT: | 416,61900 € |